- Home ›
- All Products›
- 950-SLS/05
950-SLS/05
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 5 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 5 pole - 5mm Pitch - 300V
Search Keywords: 950SLS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-SLS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
850
$3.44
1,700
$1.82
2,550
$1.28
3,400 +
$1.26
Click for Quote
Log in
to unlock special pricing