- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 950-NLFL-DS/04
950-NLFL-DS/04
WECO Electrical Connectors Inc.
Connector - Plug - 4 pole - 26 to 14 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Plug - 4 pole - 26 to 14 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 950NLFLDS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-NLFL-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$2.76
2,000
$1.46
3,000
$1.03
4,000 +
$1.01
Click for Quote
Log in
to unlock special pricing