- Home ›
- All Products›
- 950-LH-DS/02
950-LH-DS/02
WECO Electrical Connectors Inc.
Screw Connector - 2 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 2 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 950LHDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-LH-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$2.77
2,000
$1.47
3,000
$1.03
4,000 +
$1.01
Click for Quote
Log in
to unlock special pricing