- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 941-DS/14
941-DS/14
WECO Electrical Connectors Inc.
Screw Connector for PCB - 14 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw Connector for PCB - 14 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Search Keywords: 941DS14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:941-DS/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/8/26