- Home ›
- All Products›
- 934-DS/09
934-DS/09
WECO Electrical Connectors Inc.
Screw Connector for PCB - 9 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 9 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Search Keywords: 934DS09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:934-DS/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
425
$6.84
850
$3.62
1,275
$2.55
1,700 +
$2.50
Click for Quote
Log in
to unlock special pricing