- Home ›
- All Products›
- 931-FST/10
931-FST/10
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 10 pole - 3.5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 10 pole - 3.5mm Pitch - 300V
Search Keywords: 931FST10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-FST/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
950
$2.99
1,900
$1.59
2,850
$1.12
3,800 +
$1.10
Click for Quote
Log in
to unlock special pricing