- Home ›
- All Products›
- 930-DS/23
930-DS/23
WECO Electrical Connectors Inc.
PCB Screw Terminal - 3.5mm Pitch - 23 pole - 26-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Terminal - 3.5mm Pitch - 23 pole - 26-16 AWG
Search Keywords: 930DS23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-DS/23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
225
$12.31
450
$6.52
675
$4.59
900 +
$4.50
Click for Quote
Log in
to unlock special pricing