- Home ›
- All Products›
- 930-DS/02
930-DS/02
WECO Electrical Connectors Inc.
PCB Screw Terminal - 3.5mm Pitch - 2 pole - 26-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Terminal - 3.5mm Pitch - 2 pole - 26-16 AWG
Search Keywords: 930DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,125
$1.3423
4,250
$0.7106
6,375
$0.5001
8,500 +
$0.4901
Click for Quote
Log in
to unlock special pricing