- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4010-B-HDS
4010-B-HDS
WECO Electrical Connectors Inc.
Terminal Block - Socket - Ceramic - 2 Pole - 50 A - 6A - 300V00V - 16 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Socket - Ceramic - 2 Pole - 50 A - 6A - 300V00V - 16 to 8 AWG
Search Keywords: 4010BHDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:4010-B-HDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:50 A
-
Wire Size:8-14 AWG
-
Operating Temperature:200(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
180
can ship 7/27/26
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
60
$5.40
120
$5.00
300
$4.71
540
$4.69
1,020
$4.68
2,520
$4.67
5,040
$4.66
7,500 +
$4.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments