- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 327-FU-HDS/06
327-FU-HDS/06
WECO Electrical Connectors Inc.
Eurostyle Terminal Strip - 6 Circuits - 12 Wire Entries - 0.571"(14.50mm) Pitch - 65A - 600V - 6 to 14 AWG - Screws Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eurostyle Terminal Strip - 6 Circuits - 12 Wire Entries - 0.571"(14.50mm) Pitch - 65A - 600V - 6 to 14 AWG - Screws Termination -Chassis, Panel Mount.
Search Keywords: 327FUHDS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-FU-HDS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:80 A
-
Wire Size:4-14 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/29/26
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$5.37
100
$5.03
250
$4.71
500
$4.67
1,000
$4.62
2,500
$4.60
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT