- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 323-FU-18.5-HDS/10
323-FU-18.5-HDS/10
WECO Electrical Connectors Inc.
Euro terminal Strip - 10 Pole - 10mm Pitch - Dbl Row - 22 to 10 AWG - 30 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Euro terminal Strip - 10 Pole - 10mm Pitch - Dbl Row - 22 to 10 AWG - 30 A - 300V
Search Keywords: 323FU185HDS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-FU-18.5-HDS/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$2.431
50
$2.210
100
$2.170
250
$2.120
500
$2.080
1,000
$2.040
2,500
$2.010
5,000
$1.990
7,500 +
$1.970
Click for Quote
Log in
to unlock special pricing