- Home ›
- All Products›
- 302-SV-DS/03
302-SV-DS/03
WECO Electrical Connectors Inc.
Plug-in Term Strip - 3 pole - 8mm Pitch - 20 to 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Term Strip - 3 pole - 8mm Pitch - 20 to 14 AWG
Search Keywords: 302SVDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-SV-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,125
$2.550
2,250
$1.350
3,375
$0.950
4,500 +
$0.931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments