- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302-HDS/10
302-HDS/10
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 10 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 10 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
738
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$2.99
250
$1.97
500
$1.91
738
$1.83
1,475
$1.81
2,213
$1.80
2,950 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT