- Home ›
- All Products›
- 121-M-221/05
121-M-221/05
WECO Electrical Connectors Inc.
Plug; Plug-In Screw; 5 pole; 26-12 AWG; 5.08 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug; Plug-In Screw; 5 pole; 26-12 AWG; 5.08 mm
Search Keywords: 121M22105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-M-221/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/25/26
1
can ship 6/11/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1875
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$1.168
500
$0.771
1,000
$0.747
1,875
$0.716
3,750
$0.709
5,625
$0.702
7,500 +
$0.695
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT