- Home ›
- All Products›
- 121-D-121/04
121-D-121/04
WECO Electrical Connectors Inc.
Plug - Plug-In Screw - 4 Pole - 26 to 12 AWG - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Plug-In Screw - 4 Pole - 26 to 12 AWG - 0.2" Pitch
Search Keywords: 121D12104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-D-121/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
688
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
688
$3.97
1,375
$2.11
2,063
$1.48
2,750 +
$1.45
Click for Quote
Log in
to unlock special pricing