- Home ›
- All Products›
- 121-D-121/03
121-D-121/03
WECO Electrical Connectors Inc.
Plug - Plug-In Screw - 3 Pole - 26 to 12 AWG - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Plug-In Screw - 3 Pole - 26 to 12 AWG - 0.2" Pitch
Search Keywords: 121D12103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-D-121/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
813
$3.37
1,625
$1.79
2,438
$1.26
3,250 +
$1.23
Click for Quote
Log in
to unlock special pricing