- Home ›
- All Products›
- 120-M-121/07
120-M-121/07
WECO Electrical Connectors Inc.
PCB Pin Header - 7 Pole - 10 Amps - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - 7 Pole - 10 Amps - 300V - 5mm Pitch
Search Keywords: 120M12107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-121/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1450
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,450
$1.949
2,900
$1.032
4,350
$0.726
5,800 +
$0.712
Click for Quote
Log in
to unlock special pricing