- Home ›
- All Products›
- 120-D-111/03
120-D-111/03
WECO Electrical Connectors Inc.
Terminal Block - Plug - 3 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - 3 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 120D11103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-D-111/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
875
$3.19
1,750
$1.69
2,625
$1.19
3,500 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments