- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 65002
65002
Waldom Electronics
Cable Tie 18 lb. Natural 4.1 In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Tie 18 lb. Natural 4.1 In
Search Keywords: 65002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Waldom Electronics
-
Part No:65002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0154
7,500
$0.0129
25,000
$0.0121
50,000
$0.0116
100,000
$0.0113
150,000
$0.0110
250,000
$0.0109
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing