- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- OMNI-UNI-18-75
Description
+
Heat Sink, 18mm Wide, 75mm Long, Black Anodized
Search Keywords: OMNIUNI1875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:OMNI-UNI-18-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Device Cooled:TO-247,TO-264
-
Attachment Method:Clip
-
Dimension:75 x 38.1 x 18.03mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
101
can ship 7/6/26
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.69
25
$9.24
50
$8.42
100
$8.01
250
$7.55
500
$7.51
1,000
$7.19
3,000 +
$7.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments