- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- CD-02-05-247-N
Wakefield
CD-02-05-247-N
Thrml Mgmt Access Thermal Interface Orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | CD-02-05-247-N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3920992000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Thermal Interface14653 |
| Color: | Orange14638 |
| Fits Fan Size: | N/R |
| Family: | CD-02 |
| Operating Temperature: | 60(Max) °C |
| Dimension: | 24.13mm x 19.05mm x 0.076214648mm |