- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- CD-02-05-220
Description
+
Ultimiflux Dielectric Phase Change Thermal Material
Search Keywords: CD0205220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:CD-02-05-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920992000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal Interface14653
-
Material:N/A
-
Color:Orange14638
-
Fits Fan Size:N/R
-
Family:CD-02
-
Operating Temperature:60(Max) °C
-
Dimension:17.78mm x 12.7mm x 0.076214648mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.325
250
$1.077
500
$1.028
1,000
$0.984
2,500
$0.679
5,000
$0.678
7,500
$0.661
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing