- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 908-35-2-23-2-B-0
Description
+
Pin Fin Heat Sink
Search Keywords: 908352232B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:908-35-2-23-2-B-0
-
Alias/AKA:908352232B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Device Cooled:N/A
-
Attachment Method:Clip
-
Dimension:35 x 35 x 23mm
-
Thermal Resistance:8.32 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$18.44
500
$9.73
750
$6.69
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing