- Home ›
- All Products›
- 88250AB
Description
+
Heat Sink Passive Radial Panel Mount 4.33°C/W
Search Keywords: 88250AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:88250AB
-
Alias/AKA:882-50AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$7.81
5
$7.10
25
$6.87
50
$6.77
100
$6.67
300
$6.51
500
$6.44
1,000 +
$6.34
Click for Quote
Log in
to unlock special pricing