- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 680-125K
Description
+
Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink, No Hole Pattern, 31.8mm Height
Search Keywords: 680125K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:680-125K
-
Alias/AKA:680125K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 9/14/26
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$17.05
25
$16.88
50
$16.79
100
$15.29
250
$12.99
500
$12.92
1,000 +
$12.86
Click for Quote
Log in
to unlock special pricing