- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 677-25ABP
Description
+
Heat Sink Passive TO-218/TO-220/TO-247 Thru-Hole Aluminum 2.2°C/W Black Anodized
Search Keywords: 67725ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:677-25ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-218,TO-220,TO-247
-
Attachment Method:Solder Pin
-
Dimension:41.9 x 25.4 x 63.5 mm
-
Thermal Resistance:2.2@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.