- Home ›
- All Products›
- 660-29ABT1E
Description
+
Heat Sinks Unidirectional Fin Heat Sink for 37mm BGA, 7.2mm Fin Height, Chomerics T405R
Search Keywords: 66029ABT1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:660-29ABT1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
325
$10.96
650
$5.80
975
$4.08
1,300 +
$4.00
Click for Quote
Log in
to unlock special pricing