- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 65860ABT1E
Wakefield
65860ABT1E
Heat Sink - Top Mount - Square, Pin Fins - 1.100"(27.94mm) L x 1.100"(27.94mm) W x 0.600"(15.24mm) H - Thermal Tape, Adhesive ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 65860ABT1E |
| Alias/AKA: | 658-60ABT1E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |