- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 658-25ABT1
Description
+
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords: 65825ABT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:658-25ABT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995090
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Device Cooled:BGA
-
Attachment Method:Adhesive
-
Dimension:27.9 x 27.9 x 6.4 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.4916
25
$1.3560
100
$1.2330
250
$1.2130
500
$1.1850
1,400
$1.1360
2,800
$1.1220
5,600
$0.8440
8,400 +
$0.8390
Click for Quote
Log in
to unlock special pricing