- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 657-25ABPSC
Available Replacements
ROHs Equivalent
Wakefield
657-25ABPSC
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.7 °C/W Black Anodized
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.7 °C/W Black Anodized
Search Keywords: 65725ABPSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:657-25ABPSC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-218,TO-220,TO-247
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 63.5 mm
-
Thermal Resistance:2.7@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 657-25ABPSC discontinued?
Yes, 657-25ABPSC from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 657-25ABPSC RoHS compliant?
No, 657-25ABPSC is not RoHS compliant.
What is the lead time for 657-25ABPSC?
The standard lead time for 657-25ABPSC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.