- Home ›
- All Products›
- 657-25ABPNE
Description
+
Heatsink; Vertical; 63.5 mm; 41.9 x 25.4 mm; 25C @ 6W; 2.7C/W; Notched | Wakefield 657-25ABPNE
Search Keywords: 65725ABPNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:657-25ABPNE
-
Alias/AKA:65725ABPNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$4.48
300
$2.76
450
$2.18
600 +
$2.14
Click for Quote
Log in
to unlock special pricing