- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 657-25ABPN
Wakefield
657-25ABPN
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.7°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 657-25ABPN |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Device Cooled: | TO-218,TO-220,TO-247 |
| Attachment Method: | Solderable Wave |
| Dimension: | 41.9 x 25.4 x 63.5 mm |
| Thermal Resistance: | 2.7@200LFM °C/W |
| Finish: | Black Anodized |
-
This product is discontinued, but still in stock.