Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

657-15ABPE

Heat Sink - Board Level - Vertical - TO-218, TO-220, TO-247 - Bolt On and PC Pin - Rectangular - Fins - 1" L x 1.65" W - 6.30° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink - Board Level - Vertical - TO-218, TO-220, TO-247 - Bolt On and PC Pin - Rectangular - Fins - 1" L x 1.65" W - 6.30°C/W - Aluminum - Black.
Search Keywords: 65715ABPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 657-15ABPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Device Cooled: TO-218,TO-220,TO-247
Attachment Method: Solderable Wave
Dimension: 41.9 x 25.4 x 38.1 mm
Thermal Resistance: 3.3@200LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 657-15ABPE RoHS compliant?
Yes, 657-15ABPE is RoHS compliant.
What is the lead time for 657-15ABPE?
The standard lead time for 657-15ABPE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,675
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.21
100
$1.87
400
$1.71
800
$1.65
1,200
$1.60
2,800
$1.58
5,200
$1.57
7,600 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!