- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 657-10ABPN
Description
+
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.7 °C/W Black Anodized
Search Keywords: 65710ABPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:657-10ABPN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-218,TO-220,TO-247
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 25.4 mm
-
Thermal Resistance:3.7@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.