Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

657-10ABPE

Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.7 °C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.7 °C/W Black Anodized
Search Keywords: 65710ABPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 657-10ABPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Device Cooled: TO-218,TO-220,TO-247
Attachment Method: Solderable Wave
Dimension: 41.9 x 25.4 x 25.4 mm
Thermal Resistance: 3.7@200LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 657-10ABPE RoHS compliant?
Yes, 657-10ABPE is RoHS compliant.
What is the lead time for 657-10ABPE?
The standard lead time for 657-10ABPE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.76
100
$2.26
300
$1.97
600
$1.83
1,200
$1.78
2,700
$1.76
5,100
$1.75
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!