- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 657-10ABP
Description
+
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.7 °C/W Black Anodized
Search Keywords: 65710ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:657-10ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Device Cooled:TO-218,TO-220,TO-247
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 25.4 mm
-
Thermal Resistance:3.7@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.8750
600
$0.8358
1,200
$0.8000
2,700
$0.6986
5,100
$0.6301
7,500
$0.6133
10,200
$0.6118
15,000 +
$0.6053
Click for Quote
Log in
to unlock special pricing