- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 647-25ABPE
Description
+
Heat Sink Passive TO-220 Vertical Screw Mount Aluminum 2.8°C/W Black Anodized
Search Keywords: 64725ABPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:647-25ABPE
-
Alias/AKA:64725ABPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:TO-220
-
Attachment Method:Screw
-
Dimension:41.9 x 25.4 x 25.4 mm
-
Thermal Resistance:2.8@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$4.53
25
$4.52
50
$4.51
100
$4.50
150
$4.49
300
$2.76
450
$2.19
600 +
$2.14
Click for Quote
Log in
to unlock special pricing