- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 647-15ABPE
Wakefield
647-15ABPE
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.5°C/W Black Anodized
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.5°C/W Black Anodized
Search Keywords: 64715ABPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:647-15ABPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 38.1 mm
-
Thermal Resistance:3.5@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 647-15ABPE RoHS compliant?
Yes, 647-15ABPE is RoHS compliant.
What is the lead time for 647-15ABPE?
The standard lead time for 647-15ABPE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$2.26
200
$1.74
400
$1.73
600
$1.69
1,000
$1.64
2,600
$1.50
5,000
$1.49
7,600 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT