- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 647-15ABP
Available Replacements
ROHs Equivalent
Wakefield
647-15ABP
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.5°C/W Black Anodized
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.5°C/W Black Anodized
Search Keywords: 64715ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:647-15ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 38.1 mm
-
Thermal Resistance:3.5@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 647-15ABP discontinued?
Yes, 647-15ABP from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 647-15ABP RoHS compliant?
No, 647-15ABP is not RoHS compliant.
What is the lead time for 647-15ABP?
The standard lead time for 647-15ABP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.