- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 642-25AB
Wakefield
642-25AB
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 642-25AB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Device Cooled: | BGA |
| Attachment Method: | Adhesive |
| Dimension: | 35 x 35 x 6.4 mm |
| Finish: | Black Anodized |