- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 641V
Description
+
Extruded Heat Sinks For Power Semiconductors
Search Keywords: 641V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:641V
-
Alias/AKA:641A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.84
30
$10.39
60
$9.96
120
$9.55
270
$9.15
510
$8.85
1,020 +
$8.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments