- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 641A
Wakefield
641A
Heat Sink Passive TO-3 Aluminum Alloy 0.9°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:641A
-
Alias/AKA:641V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Device Cooled:TO-3
-
Attachment Method:N/A
-
Dimension:76.2 x 104.8 x 25.4 mm
-
Thermal Resistance:0.9@250LFM °C/W
-
Finish:Black Anodized