- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 637-25ABPE
Description
+
Heat Sink Passive TO-220 Solderable Wave Aluminum 4.2 °C/W Black Anodized
Search Keywords: 63725ABPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:637-25ABPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 63.5 mm
-
Thermal Resistance:4.2@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$3.28
600
$2.02
900
$1.60
1,200 +
$1.57
Click for Quote
Log in
to unlock special pricing