Image is representational - see mfr. specs

637-20ABPE

Wakefield

Heat Sink - Board Level - Vertical - TO-220 - Bolt On and Board Mounts - Rectangular - Fins - 2" L x 1.375" W - 4.70°C/W @ 200 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink - Board Level - Vertical - TO-220 - Bolt On and Board Mounts - Rectangular - Fins - 2" L x 1.375" W - 4.70°C/W @ 200 LFM - Aluminum - Black.
Search Keywords: 63720ABPE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    637-20ABPE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Device Cooled:
    TO-220
  • Attachment Method:
    Screw
  • Dimension:
    50.8 mm
  • Thermal Resistance:
    4.7@200LFM °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 893
Ships today, if you order in
On Order:
2,800   can ship 9/7/26
Minimum Order Quantity:
10
19 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.96
350
$2.49
700
$2.48
1,050
$2.47
2,800
$2.24
5,250
$2.23
7,700 +
$2.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!