Available Replacements
RoHS olmayan eşdeğer
637-15ABP 637-15ABP Wakefield
637-15ABP

Wakefield

In Stock: 29

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

637-15ABPE

Heat Sink Passive TO-220 Aluminum 10.83°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Aluminum 10.83°C/W Black Anodized
Search Keywords: 63715ABPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 637-15ABPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Device Cooled: TO-220
Dimension: 34.9 x 12.7 x 38.1 mm
Thermal Resistance: 10.83 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 637-15ABPE RoHS compliant?
Yes, 637-15ABPE is RoHS compliant.
What is the lead time for 637-15ABPE?
The standard lead time for 637-15ABPE is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,342
Can Ship immediately
On Order:
2,500   can ship 2/15/27
Minimum Order Quantity:
10
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.56
100
$1.90
250
$1.80
500
$1.74
1,000
$1.73
2,500
$1.64
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!