- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 637-10ABPE
Wakefield
637-10ABPE
Heat Sink Passive TO-220 Solderable Wave Aluminum 5.8 °C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 637-10ABPE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Device Cooled: | TO-220 |
| Attachment Method: | Solderable Wave |
| Dimension: | 34.9 x 12.7 x 25.4 mm |
| Thermal Resistance: | 5.8@200LFM °C/W |
| Finish: | Black Anodized |