- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 637-10ABP
Wakefield
637-10ABP
Heat Sink Passive TO-220 Solderable Wave Aluminum 5.8 °C/W Black Anodized
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:637-10ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 25.4 mm
-
Thermal Resistance:5.8@200LFM °C/W
-
Finish:Black Anodized
-
- Item discontinued