Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

628-40AB

The 628-40AB is an omnidirectional pin fin heat sink with a black anodized finish, designed for cooling 45mm BGA packages.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 628-40AB is an omnidirectional pin fin heat sink with a black anodized finish, designed for cooling 45mm BGA packages.
Search Keywords: 62840AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    628-40AB
  • Alias/AKA:
    62840AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Device Cooled:
    BGA
  • Attachment Method:
    Adhesive
  • Dimension:
    44.5 x 43.2 x 10.2 mm
  • Thermal Resistance:
    N/A
  • Finish:
    Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 628-40AB RoHS compliant?
Yes, 628-40AB is RoHS compliant.
What is the lead time for 628-40AB?
The standard lead time for 628-40AB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.91
350
$1.68
700
$1.67
1,050
$1.65
2,800
$1.52
5,250
$1.51
7,700 +
$1.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!