- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 628-25ABT3
Wakefield
628-25ABT3
Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 6.4mm Fin Height, Chomerics T412
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 628-25ABT3 |
| Alias/AKA: | 62825ABT3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |