- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 627-25ABP
Wakefield
627-25ABP
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.2 °C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:627-25ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier's Standard Package:
280 -
Device Cooled:TO-218,TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 63.5 mm
-
Thermal Resistance:4.2@200LFM °C/W
-
Finish:Black Anodized
-
This product is discontinued, but still in stock.
-